
SQR73102WH | |
|---|---|
DigiKey Part Number | 4008-SQR73102WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR73102WH |
Description | PIR OCC/VAC CEILING MNT SENSOR W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Ceiling White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 277V | |
Coverage | - | |
Output Type | - | |
Mounting Type | Ceiling | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,254.94000 | ₱3,254.94 |
| 5 | ₱3,009.00600 | ₱15,045.03 |
| 10 | ₱2,917.33700 | ₱29,173.37 |
| 25 | ₱2,851.87520 | ₱71,296.88 |


