
0034.3126.TR | |
|---|---|
DigiKey Part Number | 486-1972-2-ND - Tape & Reel (TR) 486-1972-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3126.TR |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 275.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.48000 | ₱51.48 |
| 50 | ₱43.29000 | ₱2,164.50 |
| 100 | ₱37.05390 | ₱3,705.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱37.79685 | ₱37,796.85 |
| 2,000 | ₱34.81979 | ₱69,639.58 |
| 3,000 | ₱33.17886 | ₱99,536.58 |
| 5,000 | ₱31.21127 | ₱156,056.35 |
| 7,000 | ₱30.27375 | ₱211,916.25 |


