
0034.6008 | |
|---|---|
DigiKey Part Number | 486-2004-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6008 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.058 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.09000 | ₱59.09 |
| 5 | ₱48.90600 | ₱244.53 |
| 10 | ₱45.16200 | ₱451.62 |
| 50 | ₱37.45180 | ₱1,872.59 |
| 100 | ₱34.56180 | ₱3,456.18 |
| 300 | ₱30.41027 | ₱9,123.08 |
| 500 | ₱28.64862 | ₱14,324.31 |
| 1,000 | ₱26.41041 | ₱26,410.41 |
| 5,000 | ₱21.82202 | ₱109,110.10 |



