
1241.1082.81 | |
|---|---|
DigiKey Part Number | 486-7032-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1082.81 |
Description | SWITCH TACT SPST-NO 0.125A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 48VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 19.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.65mm x 12.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.45mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱302.45000 | ₱302.45 |
| 10 | ₱252.07700 | ₱2,520.77 |
| 25 | ₱233.50880 | ₱5,837.72 |
| 100 | ₱208.22490 | ₱20,822.49 |
| 300 | ₱191.03177 | ₱57,309.53 |
| 500 | ₱183.93336 | ₱91,966.68 |
| 1,000 | ₱175.20692 | ₱175,206.92 |
| 2,500 | ₱165.19722 | ₱412,993.05 |

