UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0277.11

DigiKey Part Number
486-3068-ND
Manufacturer
Manufacturer Product Number
3403.0277.11
Description
FUSE BRD MT 2A 277VAC 250VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0277.11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
277 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
11.8
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱180.77000₱180.77
5₱149.99400₱749.97
10₱138.41100₱1,384.11
50₱114.83560₱5,741.78
100₱105.92600₱10,592.60
300₱93.14760₱27,944.28
500₱87.71374₱43,856.87
1,000₱80.80664₱80,806.64
5,000₱69.90750₱349,537.50
Manufacturers Standard Package