



113060027 | |
|---|---|
DigiKey Part Number | 1597-113060027-ND |
Manufacturer | |
Manufacturer Product Number | 113060027 |
Description | RF TXRX MODULE U.FL CHAS MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LoRaWAN Transceiver Module 410MHz ~ 528MHz, 862MHz ~ 1.02GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | GFSK, GMSK, FSK, MSK, OOK | |
Frequency | 410MHz ~ 528MHz, 862MHz ~ 1.02GHz | |
Data Rate | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 7V ~ 24V | |
Current - Receiving | 10.3mA | |
Current - Transmitting | 65mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱3,071.25000 | ₱30,712.50 |

