
MRJ385-C-G-MID | |
|---|---|
DigiKey Part Number | 4106-MRJ385-C-G-MID-ND |
Manufacturer | |
Manufacturer Product Number | MRJ385-C-G-MID |
Description | PANEL MOUNT LCD PLUG-N-WIRE MULT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 1 ~ 6000A, 100 ~ 415VAC, 47 ~ 63Hz | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 4, 4, 4, 4, 8 | |
Display Characters - Height | - | |
Output Type | Analog (2) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,963.14000 | ₱9,963.14 |
| 10 | ₱8,637.29100 | ₱86,372.91 |
| 25 | ₱8,283.57680 | ₱207,089.42 |
| 50 | ₱8,063.79220 | ₱403,189.61 |


