532-51002 - LR 70 W-24-KFL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532-51001 - LR 56 W-24-KFL5

DigiKey Part Number
5209-532-51001-LR56W-24-KFL5-ND
Manufacturer
Manufacturer Product Number
532-51001 - LR 56 W-24-KFL5
Description
RING LIGHT, 56 MM, WHITE
Customer Reference
Detailed Description
Ring White
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Ring
Color
White
Length
-
Width
-
Height
0.925" (23.50mm)
Outer Diameter
2.205" (56.00mm) Dia
Inner Diameter
0.921" (23.40mm) Dia
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
1.575" (40.00mm) Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.