
HoT-1-3-10-JZ-W | |
|---|---|
DigiKey Part Number | 5705-HoT-1-3-10-JZ-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT-1-3-10-JZ-W |
Description | SMD SHUNT JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Non-Insulated 0.394" (10.00mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Milliohm Electronic Co.,Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.394" (10.00mm) | |
Height | 0.086" (2.20mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | White | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱5.26500 | ₱52.65 |
| 50 | ₱4.93740 | ₱246.87 |
| 100 | ₱4.60980 | ₱460.98 |
| 500 | ₱4.12192 | ₱2,060.96 |
| 1,000 | ₱3.79431 | ₱3,794.31 |



