
GZ1608D102TF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D102TFTR-ND - Tape & Reel (TR) 3442-GZ1608D102TFCT-ND - Cut Tape (CT) 3442-GZ1608D102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608D102TF |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.57400 | ₱25.74 |
| 25 | ₱2.27000 | ₱56.75 |
| 50 | ₱2.03580 | ₱101.79 |
| 100 | ₱1.82520 | ₱182.52 |
| 250 | ₱1.57716 | ₱394.29 |
| 500 | ₱1.40518 | ₱702.59 |
| 1,000 | ₱1.24722 | ₱1,247.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.96598 | ₱3,863.92 |
| 8,000 | ₱0.84013 | ₱6,721.04 |
| 12,000 | ₱0.77054 | ₱9,246.48 |
| 20,000 | ₱0.73125 | ₱14,625.00 |

