
1092552 | |
|---|---|
DigiKey Part Number | 1882-1092552-ND |
Manufacturer | |
Manufacturer Product Number | 1092552 |
Description | IMAGE-CAPTURE-DEVICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 1800.0mm x 1560.0mm | |
Visual Field (Min) | - | |
Installation Distance | 1500.0mm ~ 3900.0mm | |
Resolution | - | |
Light Source | Integrated | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,730,710.39000 | ₱2,730,710.39 |












