
6030220 | |
|---|---|
DigiKey Part Number | 1882-6030220-ND |
Manufacturer | |
Manufacturer Product Number | 6030220 |
Description | CAB FEM AN10M0 Q6-6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,187.66000 | ₱8,187.66 |


