



3RH21311BB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21311BB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21311BB40 |
Description | CONTACTOR RELAY 3NO+1NC DC 24V S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,602.08000 | ₱7,602.08 |
| 10 | ₱6,768.97700 | ₱67,689.77 |
| 25 | ₱6,463.05680 | ₱161,576.42 |
| 50 | ₱6,240.66300 | ₱312,033.15 |



