
3SU10522BF100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BF100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BF100AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,300.46000 | ₱1,300.46 |
| 10 | ₱1,122.03000 | ₱11,220.30 |
| 25 | ₱1,057.86720 | ₱26,446.68 |
| 50 | ₱1,011.69900 | ₱50,584.95 |
| 100 | ₱967.44960 | ₱96,744.96 |
| 250 | ₱911.79740 | ₱227,949.35 |
| 500 | ₱871.74010 | ₱435,870.05 |










