



DST-6-120 | |
|---|---|
DigiKey Part Number | DST-6-120-ND |
Manufacturer | |
Manufacturer Product Number | DST-6-120 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 320mA, Series 160mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-6-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 320mA, Series 160mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱982.22000 | ₱982.22 |
| 10 | ₱884.81300 | ₱8,848.13 |
| 25 | ₱848.46080 | ₱21,211.52 |
| 50 | ₱821.78460 | ₱41,089.23 |
| 100 | ₱795.86330 | ₱79,586.33 |
| 250 | ₱762.70664 | ₱190,676.66 |
| 500 | ₱738.46306 | ₱369,231.53 |

