


SIT1602BI-13-XXN-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-XXN-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-XXN-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.03000 | ₱38.03 |
| 10 | ₱33.05300 | ₱330.53 |
| 25 | ₱31.26240 | ₱781.56 |
| 50 | ₱29.96380 | ₱1,498.19 |
| 100 | ₱28.72940 | ₱2,872.94 |
| 250 | ₱27.16740 | ₱6,791.85 |
| 500 | ₱26.04304 | ₱13,021.52 |
| 1,000 | ₱24.96605 | ₱24,966.05 |
| 2,500 | ₱23.61037 | ₱59,025.92 |

