33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-21-18N-33.333330

DigiKey Part Number
1473-SIT1602BI-21-18N-33.333330-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-21-18N-33.333330
Description
MEMS OSC XO 33.33333MHZ H/LVCMOS
Customer Reference
Detailed Description
33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,146
Non-Cancelable/Non-Returnable
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱91.85000₱91.85
10₱79.67700₱796.77
25₱75.32480₱1,883.12
50₱72.21240₱3,610.62
100₱69.22310₱6,922.31
250₱65.46384₱16,365.96
500₱62.75764₱31,378.82
1,000₱60.16433₱60,164.33
2,500₱56.90225₱142,255.62
Manufacturers Standard Package