


590KA-DDG | |
|---|---|
DigiKey Part Number | 590KA-DDG-ND |
Manufacturer | |
Manufacturer Product Number | 590KA-DDG |
Description | XTAL OSC PROG XO CML 1.8V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) CML 525 MHz ~ 810 MHz Programmable Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 525 MHz ~ 810 MHz | |
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,713.82000 | ₱2,713.82 |
| 10 | ₱2,104.65500 | ₱21,046.55 |
| 25 | ₱1,904.99400 | ₱47,624.85 |
| 50 | ₱1,767.76480 | ₱88,388.24 |
| 100 | ₱1,641.38130 | ₱164,138.13 |
| 300 | ₱1,461.15450 | ₱438,346.35 |

