CLA4606-085LF - PIN Diode 10MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-085LF-EVB

DigiKey Part Number
863-1409-ND
Manufacturer
Manufacturer Product Number
CLA4606-085LF-EVB
Description
EVAL BOARD FOR CLA4606
Customer Reference
Detailed Description
CLA4606-085LF - PIN Diode 10MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
PIN Diode
Frequency
10MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CLA4606-085LF
Note
-
RF Type
-
RF Frequency
10MHz ~ 6GHz
Function
PIN Diode
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.