TE60A0551Q01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: ₱2,036.08784
Datasheet

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: ₱2,036.08784
Datasheet

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: ₱1,838.05832
Datasheet
TE60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE60
TE Series AC/DC External Power Supplies

TE60A0551Q01

DigiKey Part Number
TE60A0551Q01-ND
Manufacturer
Manufacturer Product Number
TE60A0551Q01
Description
AC/DC DESKTOP ADAPTER 5V 35W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5V 35 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
7A
Power (Watts)
35 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
45.3" (1.15m)
Input Connector
IEC 320-C18
Size / Dimension
4.25" L x 2.67" W x 1.28" H (108.0mm x 67.9mm x 32.5mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
250₱1,838.05832₱459,514.58
Manufacturers Standard Package