LL4148 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 175
Unit Price: ₱324.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱70.78500
Datasheet
Mini MelF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148

DigiKey Part Number
1655-LL4148TR-ND - Tape & Reel (TR)
1655-LL4148CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LL4148
Description
DIODE STD 75V 300MA MINI MELF
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount Mini MELF/DL-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF/DL-35
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes