
P4SMF15A | |
|---|---|
DigiKey Part Number | 1655-P4SMF15ATR-ND - Tape & Reel (TR) 1655-P4SMF15ACT-ND - Cut Tape (CT) 1655-P4SMF15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF15A |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱8.36600 | ₱83.66 |
| 100 | ₱5.20650 | ₱520.65 |
| 500 | ₱3.81538 | ₱1,907.69 |
| 1,000 | ₱3.36375 | ₱3,363.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.78772 | ₱8,363.16 |
| 6,000 | ₱2.49668 | ₱14,980.08 |
| 9,000 | ₱2.34813 | ₱21,133.17 |
| 15,000 | ₱2.18108 | ₱32,716.20 |
| 21,000 | ₱2.08210 | ₱43,724.10 |
| 30,000 | ₱1.98580 | ₱59,574.00 |
| 75,000 | ₱1.77440 | ₱133,080.00 |
| 150,000 | ₱1.64374 | ₱246,561.00 |
| 300,000 | ₱1.53563 | ₱460,689.00 |

