
ST5100S | |
|---|---|
DigiKey Part Number | 1655-ST5100STR-ND - Tape & Reel (TR) 1655-ST5100SCT-ND - Cut Tape (CT) 1655-ST5100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5100S |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 245pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.93000 | ₱33.93 |
| 10 | ₱20.94300 | ₱209.43 |
| 100 | ₱13.34390 | ₱1,334.39 |
| 500 | ₱10.06552 | ₱5,032.76 |
| 1,000 | ₱9.00725 | ₱9,007.25 |
| 2,000 | ₱8.11571 | ₱16,231.42 |
| 5,000 | ₱7.14975 | ₱35,748.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.55241 | ₱65,524.10 |
| 20,000 | ₱6.05007 | ₱121,001.40 |
| 30,000 | ₱5.79417 | ₱173,825.10 |
| 50,000 | ₱5.50664 | ₱275,332.00 |
| 70,000 | ₱5.46975 | ₱382,882.50 |

