3D Printing Filament Pink PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80539

DigiKey Part Number
6009-80539TB-ND
Manufacturer
Manufacturer Product Number
80539
Description
PETG 1.75MM PINK 1KG
Customer Reference
Detailed Description
3D Printing Filament Pink PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Pink
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,509.89000₱1,509.89
10₱1,434.47900₱14,344.79
50₱1,283.50180₱64,175.09
100₱1,132.50150₱113,250.15
400₱1,057.00140₱422,800.56