Liquid Level Sensor Switch Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLG610D3L24-5

DigiKey Part Number
1921-LLG610D3L24-5-ND
Manufacturer
Manufacturer Product Number
LLG610D3L24-5
Description
SENSOR LEVEL SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch Push-Pull Output Threaded
EDA/CAD Models
LLG610D3L24-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
Push-Pull
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Stainless Steel
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,291.91000₱10,291.91
5₱9,614.00800₱48,070.04
10₱9,361.17000₱93,611.70
25₱9,058.53800₱226,463.45
50₱8,851.33080₱442,566.54
Manufacturers Standard Package