


HVCB1206BDE500M | |
|---|---|
DigiKey Part Number | 738-HVCB1206BDE500MTR-ND - Tape & Reel (TR) 738-HVCB1206BDE500MCT-ND - Cut Tape (CT) 738-HVCB1206BDE500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206BDE500M |
Description | RES 500M OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206BDE500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱690.30000 | ₱690.30 |
| 10 | ₱513.04500 | ₱5,130.45 |
| 25 | ₱500.76000 | ₱12,519.00 |
| 50 | ₱487.89000 | ₱24,394.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱401.43870 | ₱200,719.35 |
| 1,000 | ₱395.95140 | ₱395,951.40 |

