
RMCS0402FT100K | |
|---|---|
DigiKey Part Number | 738-RMCS0402FT100KTR-ND - Tape & Reel (TR) 738-RMCS0402FT100KCT-ND - Cut Tape (CT) 738-RMCS0402FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402FT100K |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.87200 | ₱18.72 |
| 25 | ₱1.38080 | ₱34.52 |
| 50 | ₱1.12320 | ₱56.16 |
| 100 | ₱0.92430 | ₱92.43 |
| 250 | ₱0.72540 | ₱181.35 |
| 500 | ₱0.61192 | ₱305.96 |
| 1,000 | ₱0.52358 | ₱523.58 |
| 5,000 | ₱0.38399 | ₱1,919.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.34363 | ₱3,436.30 |
| 20,000 | ₱0.31160 | ₱6,232.00 |
| 30,000 | ₱0.29601 | ₱8,880.30 |
| 50,000 | ₱0.27916 | ₱13,958.00 |
| 70,000 | ₱0.26952 | ₱18,866.40 |
| 100,000 | ₱0.26040 | ₱26,040.00 |
| 120,000 | ₱0.25614 | ₱30,736.80 |
| 240,000 | ₱0.24210 | ₱58,104.00 |
| 250,000 | ₱0.24137 | ₱60,342.50 |

