
5011-6PS | |
|---|---|
DigiKey Part Number | 5011-6PS-ND |
Manufacturer | |
Manufacturer Product Number | 5011-6PS |
Description | VAR XFMR 280VAC 150A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 280VAC Terminals Output 150A (42kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 150A (42kVA) | |
Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱845,912.34000 | ₱845,912.34 |



