0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAULC5-1BF4

DigiKey Part Number
497-14999-2-ND - Tape & Reel (TR)
497-14999-1-ND - Cut Tape (CT)
497-14999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAULC5-1BF4
Description
TVS DIODE 3VWM 13.5VC 0201
Customer Reference
Detailed Description
13.5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDAULC5-1BF4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
140W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,800
Last Time Buy Date: 2/1/2026