
STD10P10F6 | |
|---|---|
DigiKey Part Number | 497-16300-2-ND - Tape & Reel (TR) 497-16300-1-ND - Cut Tape (CT) 497-16300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10P10F6 |
Description | MOSFET P-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 10A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD10P10F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.22000 | ₱77.22 |
| 10 | ₱48.61400 | ₱486.14 |
| 100 | ₱32.15160 | ₱3,215.16 |
| 500 | ₱25.07194 | ₱12,535.97 |
| 1,000 | ₱22.79277 | ₱22,792.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.21058 | ₱50,526.45 |
| 5,000 | ₱18.69215 | ₱93,460.75 |
| 7,500 | ₱17.91863 | ₱134,389.73 |
| 12,500 | ₱17.18440 | ₱214,805.00 |





