MFR Recommended

STEVAL-IDB006V1 | |
|---|---|
DigiKey Part Number | 497-16394-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB006V1 |
Description | USB EVAL BOARD FOR BLUENRG-MS |
Customer Reference | |
Detailed Description | BlueNRG-MS - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BlueNRG-MS | |
Note | - | |
Base Product Number |








