L6983CQTR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA208V1

DigiKey Part Number
497-STEVAL-ISA208V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA208V1
Description
EVAL BOARD FOR L6983CQTR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
L6983CQTR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
3.5V ~ 38V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L6983CQTR
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,633.67000₱2,633.67
Manufacturers Standard Package