
TSU111HYLT | |
|---|---|
DigiKey Part Number | 497-TSU111HYLTTR-ND - Tape & Reel (TR) 497-TSU111HYLTCT-ND - Cut Tape (CT) 497-TSU111HYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111HYLT |
Description | HIGH TEMPERATURE (150C) & LONG M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU111HYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0055V/µs | |
Gain Bandwidth Product | 25 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.78000 | ₱125.78 |
| 10 | ₱92.95700 | ₱929.57 |
| 25 | ₱84.77840 | ₱2,119.46 |
| 100 | ₱75.76340 | ₱7,576.34 |
| 250 | ₱71.47064 | ₱17,867.66 |
| 500 | ₱68.88142 | ₱34,440.71 |
| 1,000 | ₱66.75026 | ₱66,750.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱59.10372 | ₱177,311.16 |
| 6,000 | ₱57.89862 | ₱347,391.72 |
| 9,000 | ₱57.29503 | ₱515,655.27 |

