
CDRH8D38NP-2R5NC | |
|---|---|
DigiKey Part Number | 308-2141-2-ND - Tape & Reel (TR) 308-2141-1-ND - Cut Tape (CT) 308-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-2R5NC |
Description | FIXED IND 2.5UH 6A 17.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 6 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.39000 | ₱47.39 |
| 10 | ₱38.72700 | ₱387.27 |
| 100 | ₱31.85910 | ₱3,185.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.42001 | ₱25,420.01 |
| 2,000 | ₱23.97096 | ₱47,941.92 |
| 3,000 | ₱23.16269 | ₱69,488.07 |
| 5,000 | ₱22.18414 | ₱110,920.70 |
| 7,000 | ₱21.57188 | ₱151,003.16 |

