B2 1/4 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1-1/4 BLACK SPL

DigiKey Part Number
2786-B21-1/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 1-1/4 BLACK SPL
Description
SUMITUBE B2 - HEAT-SHRINK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
600.0' (182.9m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,623
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱239.27000₱239.27
5₱197.02800₱985.14
10₱181.17500₱1,811.75
20₱166.60800₱3,332.16
50₱149.16340₱7,458.17
100₱139.80330₱13,980.33
Manufacturers Standard Package