Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK53W-8

DigiKey Part Number
1497-1276-2-ND - Tape & Reel (TR)
1497-1276-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XZM2CYK53W-8
Description
LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK53W-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱17.98400₱179.84
100₱12.82110₱1,282.11
500₱10.50224₱5,251.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.91345₱17,826.90
4,000₱8.36931₱33,477.24
6,000₱8.09007₱48,540.42
10,000₱7.77449₱77,744.90
14,000₱7.58671₱106,213.94
20,000₱7.40349₱148,069.80
50,000₱6.99889₱349,944.50
Manufacturers Standard Package