ME80202V3-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 68
Unit Price: ₱521.82000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 2 Wire Leads
ME80202V3-000U-A99
ME80202V3-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

ME80202V3-000U-A99

DigiKey Part Number
259-1994-ND
Manufacturer
Manufacturer Product Number
ME80202V3-000U-A99
Description
FAN AXIAL 80X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
29.0 CFM (0.812m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
30.0dB(A)
Power (Watts)
1.01 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.146 lb (66.22 g)
Current Rating (Amps)
0.042A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes