
RG1608N-204-W-T1 | |
|---|---|
DigiKey Part Number | RG16N200KWTR-ND - Tape & Reel (TR) RG16N200KWCT-ND - Cut Tape (CT) RG16N200KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-204-W-T1 |
Description | RES SMD 200KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-204-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱27.78800 | ₱277.88 |
| 25 | ₱25.76360 | ₱644.09 |
| 50 | ₱24.33600 | ₱1,216.80 |
| 100 | ₱23.02560 | ₱2,302.56 |
| 250 | ₱21.45548 | ₱5,363.87 |
| 500 | ₱20.39662 | ₱10,198.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.81770 | ₱18,817.70 |
| 2,000 | ₱18.05486 | ₱36,109.72 |
| 3,000 | ₱17.94702 | ₱53,841.06 |
| 5,000 | ₱17.82846 | ₱89,142.30 |
| 7,000 | ₱17.53429 | ₱122,740.03 |
| 24,000 | ₱17.41633 | ₱417,991.92 |
| 25,000 | ₱17.38463 | ₱434,615.75 |



