
RG2012P-2493-B-T5 | |
|---|---|
DigiKey Part Number | RG20P249KBTR-ND - Tape & Reel (TR) RG20P249KBCT-ND - Cut Tape (CT) RG20P249KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-2493-B-T5 |
Description | RES SMD 249K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2493-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.02000 | ₱7.02 |
| 10 | ₱5.85000 | ₱58.50 |
| 25 | ₱5.42880 | ₱135.72 |
| 50 | ₱5.12460 | ₱256.23 |
| 100 | ₱4.84380 | ₱484.38 |
| 250 | ₱4.49516 | ₱1,123.79 |
| 500 | ₱4.25530 | ₱2,127.65 |
| 1,000 | ₱4.03709 | ₱4,037.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.54264 | ₱17,713.20 |
| 10,000 | ₱3.14753 | ₱31,475.30 |

