
RG2012Q-270-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012Q-270-D-T5TR-ND - Tape & Reel (TR) 408-RG2012Q-270-D-T5CT-ND - Cut Tape (CT) 408-RG2012Q-270-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012Q-270-D-T5 |
Description | RES SMD 27 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012Q-270-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱3.21800 | ₱32.18 |
| 25 | ₱2.97200 | ₱74.30 |
| 50 | ₱2.80800 | ₱140.40 |
| 100 | ₱2.65010 | ₱265.01 |
| 250 | ₱2.45936 | ₱614.84 |
| 500 | ₱2.32714 | ₱1,163.57 |
| 1,000 | ₱2.20428 | ₱2,204.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.09886 | ₱10,494.30 |
| 10,000 | ₱2.00573 | ₱20,057.30 |
| 15,000 | ₱1.95612 | ₱29,341.80 |
| 25,000 | ₱1.89849 | ₱47,462.25 |
| 35,000 | ₱1.86333 | ₱65,216.55 |
| 50,000 | ₱1.82838 | ₱91,419.00 |
| 60,000 | ₱1.81138 | ₱108,682.80 |
| 120,000 | ₱1.80602 | ₱216,722.40 |


