27 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012Q-270-D-T5

DigiKey Part Number
408-RG2012Q-270-D-T5TR-ND - Tape & Reel (TR)
408-RG2012Q-270-D-T5CT-ND - Cut Tape (CT)
408-RG2012Q-270-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012Q-270-D-T5
Description
RES SMD 27 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012Q-270-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,975
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱3.21800₱32.18
25₱2.97200₱74.30
50₱2.80800₱140.40
100₱2.65010₱265.01
250₱2.45936₱614.84
500₱2.32714₱1,163.57
1,000₱2.20428₱2,204.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.09886₱10,494.30
10,000₱2.00573₱20,057.30
15,000₱1.95612₱29,341.80
25,000₱1.89849₱47,462.25
35,000₱1.86333₱65,216.55
50,000₱1.82838₱91,419.00
60,000₱1.81138₱108,682.80
120,000₱1.80602₱216,722.40
Manufacturers Standard Package