
M403EC | |
|---|---|
DigiKey Part Number | 232-1039-ND |
Manufacturer | |
Manufacturer Product Number | M403EC |
Description | CUTTER SIDE TPRD FULL FLUSH 5.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 5.60" (142.2mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,642.44000 | ₱12,642.44 |
| 6 | ₱11,617.90500 | ₱69,707.43 |
| 12 | ₱11,244.72417 | ₱134,936.69 |
| 30 | ₱10,770.20100 | ₱323,106.03 |


