



280F | |
|---|---|
DigiKey Part Number | SC3482-ND |
Manufacturer | |
Manufacturer Product Number | 280F |
Description | 1/4" PLUG W/ FLEX RELIEF, MONO, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Lug | |
Shielding | - | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 Strain Relief | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.190" ~ 0.220" (4.83mm ~ 5.59mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱546.98000 | ₱546.98 |
| 10 | ₱464.90000 | ₱4,649.00 |
| 25 | ₱435.75480 | ₱10,893.87 |
| 50 | ₱414.95220 | ₱20,747.61 |
| 100 | ₱395.15000 | ₱39,515.00 |
| 300 | ₱365.68740 | ₱109,706.22 |
| 500 | ₱352.75266 | ₱176,376.33 |
| 1,000 | ₱335.93450 | ₱335,934.50 |

