
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | 3.3, 2.1, 2.9, 2.3, 1.8 | |
Return Loss | -5dB, -8dB, -7dB, -8dB, -12dB | |
Gain | 4.6dBi, 3.6dBi, 3.2dBi, 1.7dBi, 1dBi | |
Power - Max | 5 W | |
Features | Cable - 70mm | |
Termination | IPEX MHF1, U.FL (UMCC) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, LTE, NB-IOT |