G5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G509

DigiKey Part Number
MT4208-ND
Manufacturer
Manufacturer Product Number
G509
Description
TRANSFORMER 0.50MH 1CT:1CT PULSE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
500µH
ET (Volt-Time)
8.5VµS
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.350" L x 0.500" W (8.90mm x 12.70mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱568.04000₱568.04
10₱512.28500₱5,122.85
25₱491.37680₱12,284.42
50₱476.07300₱23,803.65
100₱461.16720₱46,116.72
250₱442.08684₱110,521.71
500₱428.11938₱214,059.69
1,000₱414.54504₱414,545.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.