
MHQ0603P4N7CT000 | |
|---|---|
DigiKey Part Number | 445-16893-2-ND - Tape & Reel (TR) 445-16893-1-ND - Cut Tape (CT) 445-16893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P4N7CT000 |
Description | FIXED IND 4.7NH 350MA 400MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P4N7CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱3.62700 | ₱36.27 |
| 100 | ₱2.96010 | ₱296.01 |
| 1,000 | ₱2.43594 | ₱2,435.94 |
| 5,000 | ₱2.12460 | ₱10,623.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.97422 | ₱29,613.30 |
| 30,000 | ₱1.86159 | ₱55,847.70 |
| 45,000 | ₱1.79878 | ₱80,945.10 |
| 75,000 | ₱1.72272 | ₱129,204.00 |
| 105,000 | ₱1.67444 | ₱175,816.20 |
| 150,000 | ₱1.62476 | ₱243,714.00 |
| 375,000 | ₱1.54001 | ₱577,503.75 |

