MMZ0603S471CTD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S471CTD25

DigiKey Part Number
445-MMZ0603S471CTD25TR-ND - Tape & Reel (TR)
445-MMZ0603S471CTD25CT-ND - Cut Tape (CT)
445-MMZ0603S471CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S471CTD25
Description
FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,299