



AVRF060X8R2LT272 | |
|---|---|
DigiKey Part Number | 445-AVRF060X8R2LT272TR-ND - Tape & Reel (TR) 445-AVRF060X8R2LT272CT-ND - Cut Tape (CT) 445-AVRF060X8R2LT272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF060X8R2LT272 |
Description | FILTER 8.2PF ESD SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 8.2pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB @ 2.7GHz | |
Values | C = 8.2pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | 7V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.99000 | ₱39.90 |
| 25 | ₱3.47760 | ₱86.94 |
| 100 | ₱2.91800 | ₱291.80 |
| 250 | ₱2.65356 | ₱663.39 |
| 500 | ₱2.49158 | ₱1,245.79 |
| 1,000 | ₱2.35937 | ₱2,359.37 |
| 2,500 | ₱2.21978 | ₱5,549.45 |
| 5,000 | ₱2.18668 | ₱10,933.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.07194 | ₱31,079.10 |
| 30,000 | ₱2.02000 | ₱60,600.00 |
| 45,000 | ₱1.99396 | ₱89,728.20 |
| 75,000 | ₱1.96512 | ₱147,384.00 |
| 105,000 | ₱1.94827 | ₱204,568.35 |
| 150,000 | ₱1.93206 | ₱289,809.00 |


