44A0111-12-0-MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1131-22-9/93/96-9

DigiKey Part Number
844-44AM1131-22-9/93/96-9-DS-ND
Manufacturer
Manufacturer Product Number
44AM1131-22-9/93/96-9
Description
CABLE 3COND 22AWG WHITE FEET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱246.29000₱246.29
5₱220.19400₱1,100.97
10₱209.66400₱2,096.64
25₱196.44320₱4,911.08
50₱186.94260₱9,347.13
100₱177.83420₱17,783.42
Manufacturers Standard Package