
R85049/88-21Z03 | |
|---|---|
DigiKey Part Number | A132553-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-21Z03 |
Description | CONN BACKSH BANDING SZ21 G BLK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.812" (20.62mm) | |
Diameter - Outside | 1.642" (41.71mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Zinc Nickel | |
Shielding | Shielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,386.79000 | ₱17,386.79 |
| 10 | ₱14,781.13700 | ₱147,811.37 |
| 25 | ₱14,017.32560 | ₱350,433.14 |


